Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-15-FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45W6340
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.140 |
| 25+ | $27.680 |
| 50+ | $25.210 |
| 100+ | $23.440 |
| 250+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$30.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-15-FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45W6340
Technical Datasheet
Convert FromD Sub 15 Position Receptacle
Convert ToScrew Type 15 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Convert From
D Sub 15 Position Receptacle
Rated Current
-
Product Range
-
Convert To
Screw Type 15 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
