Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-37-MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45W6345
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.720 |
| 25+ | $59.000 |
| 50+ | $54.070 |
| 100+ | $52.720 |
| 250+ | $50.480 |
Price for:Each
Minimum: 1
Multiple: 1
$63.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-37-MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45W6345
Technical Datasheet
Convert FromD Sub 37 Position Plug
Convert ToScrew Type 38 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MOD-37-M is a 37-pole male Terminal Block Interface converts from D-sub 37-position plug to screw type 38-position terminal block. D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. It serves as the signal conversion from D-sub to screw connection. The D-sub connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLCs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Convert From
D Sub 37 Position Plug
Rated Current
-
Product Range
-
Convert To
Screw Type 38 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
