Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-003-0012Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M5407
Your Part Number
83 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.800 |
| 5+ | $35.480 |
| 10+ | $34.170 |
| 25+ | $32.850 |
| 100+ | $30.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$36.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-003-0012Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M5407
Technical Datasheet
Bag TypeAntistatic
Width - Imperial6"
Length - Imperial10"
Width - Metric152.4mm
Length - Metric254mm
Film Thickness76.2µm
Bag ColorPink
Seal TypeResealable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Zip top pink antistatic bag
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Ability to dissipate a static charge to ground preventing charge building up on the device
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Antistatic
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Pink
Product Range
-
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MP-003-0012
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
