Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-110/95/E111B14H221Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK2540
Product RangeMP Auto-Reset Thermostats N/C
Your Part Number
1,954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 100+ | $2.240 |
| 250+ | $2.050 |
| 500+ | $1.920 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-110/95/E111B14H221Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK2540
Product RangeMP Auto-Reset Thermostats N/C
Technical Datasheet
Switching Temperature110°C
Reset Temperature95°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250V
Product RangeMP Auto-Reset Thermostats N/C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
110°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP Auto-Reset Thermostats N/C
Reset Temperature
95°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
