Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-70/-/E121B14H221Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK2568
Product RangeMP Manual reset Thermostats
Your Part Number
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 100+ | $2.310 |
| 250+ | $2.130 |
| 500+ | $1.980 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11-70/-/E121B14H221Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK2568
Product RangeMP Manual reset Thermostats
Technical Datasheet
Switching Temperature-
Reset Temperature70°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250V
Product RangeMP Manual reset Thermostats
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP Manual reset Thermostats
Reset Temperature
70°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
