Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-23EN-45DEG-NCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AH6000
Product RangeMP-23EN
Your Part Number
40 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
| 100+ | $13.500 |
| 250+ | $12.530 |
| 500+ | $11.770 |
| 1000+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$16.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-23EN-45DEG-NCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AH6000
Product RangeMP-23EN
Technical Datasheet
Switching Temperature45°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product RangeMP-23EN
SVHCTo Be Advised
Technical Specifications
Switching Temperature
45°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP-23EN
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
