Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-335RTD-21Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK0039
Product RangeMP Digital Panel Meters
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.400 |
| 5+ | $213.320 |
| 10+ | $204.320 |
| 25+ | $193.140 |
| 50+ | $181.310 |
Price for:Each
Minimum: 1
Multiple: 1
$225.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-335RTD-21Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK0039
Product RangeMP Digital Panel Meters
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionResistance, RTD, Temperature
Digit Height14mm
Panel Cutout Height28.5mm
Panel Cutout Width50.5mm
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Digital Panel Meters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-335RTD-21 is a 4-digit process monitor has temperature measurements ranging with Pt 100/1000, Ni 1000 ohm inputs. It has a power supply of 24V AC/DC. The meter has a depth of 66mm, digits height of 14mm making it user-friendly. This instrument is based on a microcontroller and an A/D converter, which ensures good accuracy and easy operation of the instrument. The 22mm cross-section of the circular instrument body allows for convenient mounting into mosaic and signalling panels.
- 4-digit programmable projection
- Power supply is 24VAC/DC
- 14mm digit height user-friendly panel
- Adjustable decimal point and brightness control
- Pt 100/1000 Ni 1000 ohm input
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000
Panel Cutout Height
28.5mm
Supply Voltage Min
21.6V
Operating Temperature Min
-20°C
Product Range
MP Digital Panel Meters
Meter Function
Resistance, RTD, Temperature
Digit Height
14mm
Panel Cutout Width
50.5mm
Supply Voltage Max
26.4V
Operating Temperature Max
60°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
