
Need more?
| Quantity | Price |
|---|---|
| 1+ | $258.000 |
| 5+ | $244.160 |
| 10+ | $233.860 |
| 25+ | $221.070 |
| 50+ | $207.530 |
Product Information
Product Overview
MP-335UC-01 versatile 4-digit counter is designed to provide precise frequency measurement from 0.1Hz to 10KHz. The instrument is based on a microcontroller and has an A/D converter which helps to ensure precise data accuracy up to ±0.05% of value, making it reliable in conditions demanding accurate control. The user-friendly display height of 14mm allows the user to read the data easily from a distance. Adding to its minimal power consumption, it also comes with adjustable decimal point and brightness level control settings. Its 22mm cross-section of the circular instrument body allows for convenient mounting into mosaic and signalling panels. Our counter with wide operating temperature ranges from 20°C and 60°C has a broad area of application wherever precise counting and tallying is required. Our EN 61326-1 certified product is reliable and keeps your process under monitor with precision.
- 10 to 30V DC/24V AC power supply
- Size is 51.5mm × 29.5mm × 66mm
- 4-digit RED display
- Two-button easy instrument operation
Technical Specifications
4
0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz
28.5mm
10VDC
-20°C
MP Digital Counters
Counter, Clock, Frequency, Periods, Timer
14mm
50.5mm
30VDC
60°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
