Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-13-23-S-F4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5983
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.830 |
Price for:Each
Minimum: 1
Multiple: 1
$44.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-13-23-S-F4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5983
No. of Stages-
Cooling Power Pc53W
Current Max @ Diff Temperature Max3.5A
Voltage Max @ Diff Temperature Max24.1V
Length40mm
Width40mm
Depth4.7mm
Temperature Difference Max75°C
Product Range-
Internal Resistance5.17ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.5A
Length
40mm
Depth
4.7mm
Product Range
-
Lead Wires
20 AWG Red & Black
Cooling Power Pc
53W
Voltage Max @ Diff Temperature Max
24.1V
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
5.17ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
