
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 25+ | $5.890 |
| 50+ | $5.770 |
| 100+ | $5.640 |
| 250+ | $5.520 |
Product Information
Product Overview
These Bent Nose Pliers are versatile tools designed for precise handling in tight spaces. Crafted from durable Chrome Vanadium (CRV) material, this plier ensures strength and durability for various tasks. The ergonomic handle is adorned with Thermoplastic Rubber (TPR) in two colors, providing a comfortable and secure grip for extended use. With a satin finish, this plier not only boasts a sleek appearance but also offers corrosion resistance, ensuring longevity in diverse working environments. Whether you're working on intricate electrical wiring or delicate jewelry-making, these Bent Nose Pliers are indispensable, offering precision, comfort, and durability to meet your needs.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Bent Nose
8"
No SVHC (21-Jan-2025)
8"
Multicomp Pro Pliers
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
