Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CIH7250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AK6924
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.240 |
| 25+ | $54.500 |
| 50+ | $50.810 |
| 100+ | $49.230 |
| 250+ | $47.660 |
Price for:Each
Minimum: 1
Multiple: 1
$59.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CIH7250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AK6924
Technical Datasheet
Test Connector Type AMC4
Test Connector Type B4mm Banana Plugs x 2
Voltage Rating-
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
MC4
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
-
Test Connector Type B
4mm Banana Plugs x 2
Current Rating
20A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
