Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP - CL159801ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK6307
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 100+ | $11.760 |
| 250+ | $10.820 |
| 500+ | $10.080 |
| 1000+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$14.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP - CL159801ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK6307
Technical Datasheet
Product Range-
Current Rating60A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed, Transparent
Contact Material-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
60A
Contact Plating
Gold Plated Contacts
Connector Colour
Red, Transparent
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
