Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP - CL159802ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK6308
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 100+ | $11.310 |
| 250+ | $10.420 |
| 500+ | $9.710 |
| 1000+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP - CL159802ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK6308
Technical Datasheet
Product Range-
Current Rating60A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack, Transparent
Contact Material-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
60A
Contact Plating
Gold Plated Contacts
Connector Colour
Black, Transparent
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
