Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-COMBI8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 74AK7654 |
| Your Part Number | |
| Technical Datasheet |
439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $6.900 |
| 25+ | $6.490 |
| 50+ | $6.010 |
| 100+ | $5.670 |
| 250+ | $5.240 |
| 500+ | $4.780 |
| 1000+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-COMBI8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 74AK7654 |
| Technical Datasheet | |
| Plier Style | Combination |
| Jaw Opening Max | - |
| Overall Length | 8" |
| Overall Length | 8" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
These Combination Pliers are crafted from high-grade Chrome Vanadium (CRV) material, ensuring durability and reliability for a variety of tasks. Featuring a comfortable grip, the handle is made from thermoplastic rubber, providing both ergonomic comfort and a secure hold during use. With its versatile design, these pliers are ideal for gripping, twisting, cutting, and bending various materials. Whether you're a professional tradesperson or a DIY enthusiast, this tool is a versatile addition to your toolkit, offering precision and efficiency for a wide range of applications.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Plier Style | Combination |
|---|---|
| Overall Length | 8" |
| Product Range | - |
| Jaw Opening Max | - |
|---|---|
| Overall Length | 8" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
