
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-CW17MMCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 78AK6919 |
| Product Range | Multicomp Pro Wrenches |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.290 |
| 25+ | $3.080 |
| 50+ | $2.860 |
| 100+ | $2.700 |
| 250+ | $2.490 |
| 500+ | $2.260 |
| 1000+ | $2.160 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-CW17MMCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 78AK6919 |
| Product Range | Multicomp Pro Wrenches |
| Technical Datasheet | |
| AF Size - Metric | 17mm |
| AF Size - Imperial | 0.67" |
| Length | 8.41" |
| Product Range | Multicomp Pro Wrenches |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| AF Size - Metric | 17mm |
|---|---|
| Length | 8.41" |
| SVHC | No SVHC (21-Jan-2025) |
| AF Size - Imperial | 0.67" |
|---|---|
| Product Range | Multicomp Pro Wrenches |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
