Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA18-24Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.24M1484
Product RangeMP-DRA
Your Part Number
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.770 |
| 25+ | $44.320 |
| 50+ | $40.780 |
| 100+ | $38.020 |
| 250+ | $35.850 |
Price for:Each
Minimum: 1
Multiple: 1
$53.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA18-24Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.24M1484
Product RangeMP-DRA
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 124VDC
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max265VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMP-DRA
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DRA18-24 is an AC-to-DC DIN-rail mount Power Supply with fixed output.
- Short-circuit protection
- Internal input filter
- Industrial control equipment
- Up to 77% high efficiency
- 100kHz Switching frequency
- 3000VAC Isolation voltage
- 100M? at 500VDC Isolation resistance
- ±1% Output voltage accuracy
- 300µs Transient recovery time
- ±0.02%/°C Temperature coefficient
- 50mV Ripple and noise
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
750mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
MP-DRA
Technical Docs (1)
Alternatives for MP-DRA18-24
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
