MP-HS-3511-01-0300
Hall Effect Proximity Sensor, 3-Wire, Flange Mount, Bipolar, 24V to 2.7V, Wire Leads

Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 100+ | $7.350 |
| 250+ | $6.830 |
| 500+ | $6.410 |
| 1000+ | $6.070 |
Product Information
Product Overview
MP-HS-3511-01-0300 is a 3-wire, bipolar, flange mount hall effect sensor. Hall sensors are ideal for high-frequency applications where accuracy and product life are critical. Typical applications include position control, speed measurement RPM, non-touch switching, level sensing and flow detection. It operates with a supply voltage of up to 24VDC making it suitable for the automotive industry. It offers flat pack, tubular threaded and flange mount solutions. It is IP67 rated.
- Compact size, various switching points available
- Supply voltage range from 2.7 to 24V, 24V output voltage, 25mA output current
- Low supply current is 1.6mA typical (TJ= 25°C and VSUP= 12V)
- 1μs output fall time and rise time maximum (TJ= 25°C, VSUP = 12V)
- Delay time is 16μs typ (TJ= 25°C), output refresh period range from 1.6 to 2.66μs (TJ= 25°C)
- PA6 housing, UL1007/1569, AWG 24 cable
- Epoxy potting compound
- Operating temperature range from -20°C to + 85°C
Applications
Industrial, Automation & Process Control, Automotive
Contents
x1 Hall effect sensor, flange mount.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Magnetic Sensor
24V
24V
-20°C
-
2.7V
Current, Voltage
Wire Leads
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
