Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013461Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.77AK6500
Your Part Number
387 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $8.600 |
| 50+ | $7.780 |
| 100+ | $7.270 |
| 250+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013461Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.77AK6500
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size45mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM12.4CFM
Noise Rating32.5dBA
Power Rating1.2W
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
45mm
Bearing Type
Vapo Bearing
Noise Rating
32.5dBA
Rated Speed
6500rpm
Current Rating
100mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12.4CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
