Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AB00B10QE-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK7787
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 50+ | $6.550 |
| 100+ | $6.090 |
| 250+ | $5.700 |
| 500+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AB00B10QE-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK7787
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(Off)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC38V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(Off)
Actuator / Cap Colour
-
Contact Voltage VAC
120V
Contact Voltage VDC
38V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
