Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BBA1RE-7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK7813
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 50+ | $4.840 |
| 100+ | $4.480 |
| 250+ | $4.150 |
| 500+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BBA1RE-7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK7813
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max400mA
Contact Voltage VAC20V
Contact Current DC Max400mA
Contact Voltage VDC20V
IP RatingIP67
Switch MountingSurface Mount
Switch TerminalsGull Wing
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
400mA
Contact Current DC Max
400mA
IP Rating
IP67
Switch Terminals
Gull Wing
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Surface Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
