Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013463Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK6502
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.510 |
| 10+ | $28.760 |
| 50+ | $26.050 |
| 100+ | $24.310 |
| 250+ | $22.080 |
Price for:Each
Minimum: 1
Multiple: 1
$30.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013463Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK6502
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM24.9CFM
Noise Rating56dBA
Power Rating6.12W
Rated Speed17600rpm
Power Connection Type3 Lead Wires
Current Rating510mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Precision Ball Bearing
Noise Rating
56dBA
Rated Speed
17600rpm
Current Rating
510mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24.9CFM
Power Rating
6.12W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
