Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91116Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78Y4345
Product RangeMulticomp Pro Ultra Alkaline
Also Known AsGTIN UPC EAN: 5051259023062
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.260 |
| 25+ | $15.800 |
| 50+ | $14.700 |
| 100+ | $13.400 |
| 250+ | $11.460 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$18.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91116Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.78Y4345
Product RangeMulticomp Pro Ultra Alkaline
Also Known AsGTIN UPC EAN: 5051259023062
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity12Ah
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-mm
Pack Quantity10
External Depth-mm
Battery Type / SizeD
Weight139g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (04-Feb-2026)
Alternatives for MP-PSG91116
2 Products Found
Product Overview
D Alkaline batteries providing long lasting, dependable power across a wide range of everyday applications.
- Non-rechargeable, mercury and cadmium free
- 5 Year shelf life
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
12Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
External Width
-mm
External Depth
-mm
Weight
139g
Battery NEDA Code
13A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
