Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R2-2B-A-5-10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK7817
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 50+ | $4.340 |
| 100+ | $4.000 |
| 250+ | $3.710 |
| 500+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R2-2B-A-5-10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK7817
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range-
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
