Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R404T5-A-3P3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AK0026
Product RangeMP Soft Starters
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $462.660 |
| 5+ | $434.740 |
| 10+ | $418.780 |
| 25+ | $408.820 |
| 50+ | $392.860 |
Price for:Each
Minimum: 1
Multiple: 1
$462.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R404T5-A-3P3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AK0026
Product RangeMP Soft Starters
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating2.2kW
No. of PhasesThree Phase
No. of Poles-
Current Rating4.5A
Supply Voltage Min-
Supply Voltage Max400VAC
IP / NEMA RatingIP21
Product RangeMP Soft Starters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-R404T5-A-3P3-soft starter can control the motor to start and stop at a smoothly changing speed offering the best protection to the motor. It adopts the RS485 communication interface, supporting Modbus protocol. This DIN rail-mounted soft starter is suitable for motors up to 4.5KW with a wide range control voltage of 100 - 240VAC. It offers cutting-edge protection against overcurrent, overload, three-phase current imbalance, no voltage, phase sequence and SCR overheating, making it an essential one for your motor's safety.
- Suitable for motors up to 2200W
- Wide range control voltage of 100 - 240VAC, 50/60Hz
- Start/stop slope and voltage set by 3 built-in different potentiometers
- All range bypass built in, easy to Install
- 2 output relay (running relay, trip relay)
- Reduce energy consumption with optional Modbus RTU for monitoring
- Water hammer effect prevention
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
4.5A
Supply Voltage Max
400VAC
Product Range
MP Soft Starters
Power Rating
2.2kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP21
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
