Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR6325Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM3388
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR6325Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM3388
Technical Datasheet
Driver Type-
Impedance4.46ohm
Power Rating Nom25W
Resonant Frequency115Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions-
Frequency Range100Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
25W
Sound Pressure Level (SPL)
-
Product Dimensions
-
Temperature Grade
-
Product Range
-
Impedance
4.46ohm
Resonant Frequency
115Hz
Speaker Shape
Round with Square Frame
Frequency Range
100Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
