Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR7010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM3389
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.620 |
| 25+ | $6.140 |
| 50+ | $5.670 |
| 100+ | $5.060 |
| 500+ | $4.610 |
| 1000+ | $4.010 |
| 2500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR7010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM3389
Technical Datasheet
Driver Type-
Impedance4.27ohm
Power Rating Nom10W
Resonant Frequency100Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions-
Frequency Range100Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
10W
Sound Pressure Level (SPL)
-
Product Dimensions
-
Temperature Grade
-
Product Range
-
Impedance
4.27ohm
Resonant Frequency
100Hz
Speaker Shape
Round with Square Frame
Frequency Range
100Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
