
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.400 |
| 25+ | $28.750 |
| 100+ | $26.100 |
| 250+ | $23.740 |
| 500+ | $22.050 |
| 1000+ | $20.780 |
| 2500+ | $19.640 |
Product Information
Product Overview
MP-TB4-AB416 toggle switch is used to control the on/off state of a circuit by toggling between two positions. It has a lever or handle that can be flipped or toggled up and down. It is non-illuminated and come with DPST configuration and IP68 protection. This switch provides a convenient and reliable means of manually controlling electrical circuits in a wide range of devices and equipment. It's simple yet effective design, robust construction, and versatility make it a popular choice for both residential and commercial applications.
- Double pole, 2P, off-on, toggle switch
- 20A, 125/250V rating
- Contact resistance is 20mohm initial (maximum)
- Insulation resistance is 500VDC - 100Mohm (minimum)
- Dielectric strength is 1500VAC for 1min terminal to encloser, 500VAC for 1min terminal to terminal
- Protection level is IP68
- Electrical life is 10,000cycles, 50,000cycles mechanical life
Applications
Industrial, Audio, Lighting, Automation & Process Control
Contents
x1 Toggle switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
Off-(On)
Non Illuminated
Panel Mount
250V
-
DPST
MP Toggle Switches DPST
16A
Screw
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
