Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-VDE-COMBI8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 78AK6934 |
| Your Part Number | |
| Technical Datasheet |
774 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 5+ | $12.630 |
| 10+ | $12.060 |
| 25+ | $11.260 |
| 50+ | $10.510 |
| 100+ | $9.820 |
| 250+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-VDE-COMBI8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 78AK6934 |
| Technical Datasheet | |
| Plier Style | Combination |
| Jaw Opening Max | - |
| Overall Length | 8" |
| Overall Length | 8" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
These Insulated Combination Pliers, VDE certified for safe usage up to 1000 volts. Crafted from durable Chrome Vanadium (CRV) material, this tool combines robust construction with electrical insulation, ensuring reliability and protection for electrical work. With the versatile combination design, they serve multiple functions, making them an essential addition to any toolkit for professionals and DIY enthusiasts alike.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Plier Style | Combination |
|---|---|
| Overall Length | 8" |
| Product Range | - |
| Jaw Opening Max | - |
|---|---|
| Overall Length | 8" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
