Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-LN8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK6938
Product RangeMulticomp Pro Pliers
Your Part Number
423 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 5+ | $11.420 |
| 10+ | $10.900 |
| 25+ | $10.150 |
| 50+ | $9.480 |
| 100+ | $8.830 |
| 250+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-LN8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK6938
Product RangeMulticomp Pro Pliers
Technical Datasheet
Plier StyleLong Nose
Overall Length8"
Overall Length8"
Product RangeMulticomp Pro Pliers
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Insulated "Long Nose" Pliers are crafted with VDE certification, guaranteeing safe operation in electrical environments up to 1000 volts. Constructed from high-quality Chrome Vanadium (CRV) material, these tools offer exceptional durability and reliability. Their elongated nose design allows for precise handling and manipulation in confined spaces, making them indispensable for intricate electrical tasks. With its insulated handle, this plier ensures maximum safety during use, making it a must-have for electricians and technicians working with live circuits.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Long Nose
Overall Length
8"
SVHC
No SVHC (21-Jan-2025)
Overall Length
8"
Product Range
Multicomp Pro Pliers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
