Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97AK4623
Product RangeMulticomp Pro Slotted Screwdrivers
Your Part Number
689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 5+ | $1.610 |
| 10+ | $1.530 |
| 20+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97AK4623
Product RangeMulticomp Pro Slotted Screwdrivers
Technical Datasheet
Tip Size0.22"
Blade Length4.92"
Overall Length227mm
Overall Length8.94"
Product RangeMulticomp Pro Slotted Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This VDE-certified slotted screwdriver is rated for safe use up to 1000V, making it ideal for electrical work. Crafted from durable chrome vanadium with a blackened surface finish, it features a comfortable PP+TPR handle for a secure grip and a magnetic tip for easy screw handling.
- Voltage: 1000V
- Product Size: 227mm × 34mm × 34mm
- Product Weight: 80g
- Material: Chrome Vanadium, PP+TPR Handle
- Surface: Blackening, with Magnetic
Technical Specifications
Tip Size
0.22"
Overall Length
227mm
Product Range
Multicomp Pro Slotted Screwdrivers
Blade Length
4.92"
Overall Length
8.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
