Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000293Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07AH4316
Product RangeMP Piezo ABT
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $5.080 |
| 25+ | $4.720 |
| 50+ | $4.380 |
| 100+ | $3.920 |
| 500+ | $3.590 |
| 1000+ | $3.150 |
| 2500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000293Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07AH4316
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
TonesSingle
Sound Pressure Level (SPL)110dB
Resonant Frequency3.2kHz
Supply Voltage Max12VDC
Transducer MountingPanel Mount
Operating Current Max30mA
Drive Circuit-
Sound Level Distance0
Capacitance-
Sound Level Distance100mm
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 12VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Piezo ABT
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Resonant Frequency
3.2kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Capacitance
-
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
6VDC to 12VDC
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
110dB
Supply Voltage Max
12VDC
Operating Current Max
30mA
Sound Level Distance
0
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
MP Piezo ABT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
