Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000347Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AH4361
Product RangeMPro AAA Battery Holders
Your Part Number
3,883 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 100+ | $0.599 |
| 250+ | $0.551 |
| 500+ | $0.488 |
| 1000+ | $0.447 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000347Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AH4361
Product RangeMPro AAA Battery Holders
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries2
Battery Holder MountWire Leads
Product RangeMPro AAA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Holder Material: PP UL94V0 Resin, Black colour
- Spring Material: 0.6mm spring steel, Nickel-plated
- Wire: UL1007 AWG 26
- Black and Red: 150mm ±5mm
- Strip and Tin: 5mm ±1mm
Applications
Power Management, Mechanical, Embedded Design & Development, Utilities, Wearables
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
2
Product Range
MPro AAA Battery Holders
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
