Print Page
Image is for illustrative purposes only. Please refer to product description.

886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.620 |
| 25+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000735Copy
Newark Part No.29AH6618
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height11.1mm
External Width5.3mm
External Depth8.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
PC Pin
Contact Voltage DC Nom
12V
External Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
11.1mm
External Depth
8.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
