Print Page
Image is for illustrative purposes only. Please refer to product description.

3,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$3,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000776Copy
Newark Part No.84AH0045
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch TerminalsSolder Pad
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width3.6mm
External Depth6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
Solder Pad
Contact Voltage DC Nom
5V
External Width
3.6mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST
Contact Current Max
10mA
External Height
1.2mm
External Depth
6.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
