Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000776Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel84AH0045
Re-Reel29AH6630RL
Cut Tape29AH6630
Your Part Number
3,445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $1.150 |
| 50+ | $1.030 |
| 100+ | $0.960 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000776Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel84AH0045
Re-Reel29AH6630RL
Cut Tape29AH6630
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width4.2mm
External Depth4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4.2mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.2mm
External Depth
4.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
