Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001136Copy
Newark Part No.40AH5066
Product RangeMulticomp Pro UV Filaments
Your Part Number
65 In Stock
Need more?
7 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
58 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.650 |
Price for:Each
Minimum: 1
Multiple: 1
$38.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001136Copy
Newark Part No.40AH5066
Product RangeMulticomp Pro UV Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialASA (Acrylonitrile Styrene Acrylate)
Melting Temperature Min220°C
Melting Temperature Max260°C
Filament Weight1kg
Product RangeMulticomp Pro UV Filaments
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Weather resistant
- UV resistant
- High temperature resistant
- Made from an anti-static material (ESD-safe)
- Performs well in outdoor environments
Technical Specifications
Diameter
1.75mm
Filament Material
ASA (Acrylonitrile Styrene Acrylate)
Melting Temperature Max
260°C
Product Range
Multicomp Pro UV Filaments
Filament Colour
Black
Melting Temperature Min
220°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
