
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.230 |
| 10+ | $28.200 |
| 25+ | $25.980 |
| 50+ | $23.990 |
| 100+ | $22.140 |
Product Information
Product Overview
MP001138 is Raspberry Pi 4B DIN rail mount enclosure designed to house the Raspberry Pi 4B via clip-in design. All cut-outs are pre-cut into the case with no modifications required from the user end. PI 4 board is mounted upside down so that a Pi HAT can be fitted. Molded in durable PC (polycarbonate) material, it offers slot for a display ribbon cable and terminal guards can be left off to increase airflow.
- All cut-outs are pre-cut into the case
- PI 4 board is mounted upside down so that a Pi HAT can be fitted
- Terminal guards can be left off to increase air flow
- Clear lid with dimension is 3.46inch x 3.54inch x 2.28inch
- Molded in PC (polycarbonate)
- 0.11inch material thickness
- Slot for display ribbon cable
Applications
Industrial, Computer Peripherals, Consumer Electronics, Safety
Contents
x1 Raspberry Pi 4B enclosure, 3.46inch x 3.54inch x 2.28inch.
Notes
Ensures proper locating of Raspberry Pi board using in-built side clips.
Technical Specifications
Raspberry Pi 4 Model B Single Board Computer
90mm
Polycarbonate
Gray
No SVHC (21-Jan-2025)
58mm
88mm
Polycarbonate
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
