Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001149Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AH9842
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $85.950 |
| 10+ | $78.420 |
| 25+ | $72.910 |
| 50+ | $67.950 |
| 100+ | $63.360 |
Price for:Each
Minimum: 1
Multiple: 1
$85.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001149Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AH9842
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Holding Force - Metric1kgf
Holding Force1kgf
Coil Voltage12VDC
Coil Resistance4ohm
Coil Power Continuous36W
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Intermittent
Holding Force
1kgf
Coil Resistance
4ohm
Product Range
-
Solenoid Operation
Pull
Holding Force - Metric
1kgf
Coil Voltage
12VDC
Coil Power Continuous
36W
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
