Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001156Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AH9849
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $93.970 |
| 25+ | $89.680 |
| 50+ | $87.300 |
| 100+ | $84.430 |
| 250+ | $81.570 |
Price for:Each
Minimum: 1
Multiple: 1
$93.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001156Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AH9849
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric1.6kN
Holding Force1.6kN
Solenoid Operation-
Coil Resistance55ohm
Solenoid Duty CycleContinuous
Coil Power Continuous10.5W
External Diameter65mm
External Length35mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Holding Force
1.6kN
Coil Resistance
55ohm
Coil Power Continuous
10.5W
External Length
35mm
SVHC
No SVHC (04-Feb-2026)
Holding Force - Metric
1.6kN
Solenoid Operation
-
Solenoid Duty Cycle
Continuous
External Diameter
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
