Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001220Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH4595
Product RangeMP-BED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.070 |
| 5+ | $210.850 |
Price for:Each
Minimum: 1
Multiple: 1
$224.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001220Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH4595
Product RangeMP-BED
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIK08, IP65
IP RatingIK08, IP65
Body ColorGrey
NEMA Rating-
External Height - Imperial23.62"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeMP-BED
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
600mm
External Depth - Metric
200mm
IP Rating
IK08, IP65
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
MP-BED
Enclosure Material
ABS
External Width - Metric
400mm
IP Rating
IK08, IP65
Body Color
Grey
External Height - Imperial
23.62"
External Depth - Imperial
7.87"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
