Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001237Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH4612
Product RangeMP-BN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.580 |
| 5+ | $31.380 |
| 10+ | $28.430 |
Price for:Each
Minimum: 1
Multiple: 1
$33.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001237Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH4612
Product RangeMP-BN
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric100mm
IP RatingIK08, IP66
IP RatingIK08, IP66
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial4.92"
External Depth - Imperial3.94"
Product RangeMP-BN
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
125mm
External Depth - Metric
100mm
IP Rating
IK08, IP66
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
MP-BN
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IK08, IP66
Body Color
Grey, Transparent
External Height - Imperial
4.92"
External Depth - Imperial
3.94"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
