Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001263Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AH9878
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 100+ | $7.320 |
| 250+ | $6.740 |
| 500+ | $6.270 |
| 1000+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001263Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AH9878
Technical Datasheet
Label TypeSelf Adhesive
Label Height100mm
Label Width250mm
Label Diameter-
Label MaterialVinyl
Label LegendLaser Warning
Label ColourBlack on Yellow
Pack Quantity1
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
250mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
100mm
Label Diameter
-
Label Legend
Laser Warning
Pack Quantity
1
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
