Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001572Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AK1461
Re-Reel84AH7965RL
Cut Tape84AH7965
Your Part Number
3,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.121 | $0.00 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.483 |
| 30+ | $0.406 |
| 100+ | $0.373 |
| 250+ | $0.255 |
| 500+ | $0.212 |
| 1000+ | $0.179 |
| 2500+ | $0.140 |
| 5000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.121 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001572Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AK1461
Re-Reel84AH7965RL
Cut Tape84AH7965
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Power Rating2W
Current Rating16A
Resistor MountingSurface Mount Device
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Current Rating
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
