Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001579Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41AH4617
Product RangeMP-Super Combo Outdoor Antennas
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.210 |
| 5+ | $211.020 |
Price for:Each
Minimum: 1
Multiple: 1
$225.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001579Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41AH4617
Product RangeMP-Super Combo Outdoor Antennas
Technical Datasheet
Antenna TypeCombo
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain3.3dBi
VSWR3
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeMP-Super Combo Outdoor Antennas
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor Multi-Feeder antenna (2 * LTE & 1 * GPS/GLONASS) with Through-Panel-Mounting with three 3m cables terminated with SMA connectors
- 2.4/5GHz Dual-Band Wifi & GPS/GLONASS outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Peak Gain: 2dBi (698-960MHz) & 3.0dBi (1710-2170MHz) & 3.0dBi (2300-2690MHz)
- Dimensions: 65.6mm * 38.7mm
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
3.3dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.3GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
MP-Super Combo Outdoor Antennas
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
