Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
16 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.370 |
Price for:Each
Minimum: 1
Multiple: 1
$27.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001655Copy
Newark Part No.64AH4209
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialPLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max220°C
Filament Weight1kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
220°C
Product Range
-
Filament Colour
White
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
