Print Page
MP001660
Fastener, Screw Mount Cable Clamp, 3.83 mm, Nylon 6.6 (Polyamide 6.6), Natural, 22.02 mm, 9.57 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001660Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41AH7386
Product RangeMP P-Clips
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 5+ | $6.310 |
| 10+ | $5.770 |
| 25+ | $5.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001660Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41AH7386
Product RangeMP P-Clips
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter3.83mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length22.02mm
External Width9.57mm
Height-
Product RangeMP P-Clips
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
22.02mm
Height
-
SVHC
No SVHC (23-Jan-2024)
Internal Diameter
3.83mm
Cable Clamp / Clip Colour
Natural
External Width
9.57mm
Product Range
MP P-Clips
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
