Print Page
MP001670
Fastener, Screw Mount Cable Clamp, 5.2 mm, Nylon 6.6 (Polyamide 6.6), Black, 22.86 mm, 10.05 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP001670Copy |
| Newark Part No. | 41AH7396 |
| Product Range | MP P-Clips |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP001670Copy |
| Newark Part No. | 41AH7396 |
| Product Range | MP P-Clips |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 5.2mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Black |
| External Length | 22.86mm |
| External Width | 10.05mm |
| Height | - |
| Product Range | MP P-Clips |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 22.86mm |
| Height | - |
| SVHC | No SVHC (23-Jan-2024) |
| Internal Diameter | 5.2mm |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 10.05mm |
| Product Range | MP P-Clips |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
