Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001697Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH7376
Product RangeMP Cable Tie Accessories
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.740 |
| 5+ | $20.420 |
| 10+ | $18.760 |
| 25+ | $17.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001697Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH7376
Product RangeMP Cable Tie Accessories
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.858mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.86mm
Width16.002mm
Height9.652mm
Product RangeMP Cable Tie Accessories
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
22.86mm
Height
9.652mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
6.858mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16.002mm
Product Range
MP Cable Tie Accessories
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
