Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP001843Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25AK2947 |
| Your Part Number | |
| Technical Datasheet |
233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 100+ | $11.360 |
| 250+ | $10.420 |
| 500+ | $9.260 |
| 1000+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP001843Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25AK2947 |
| Technical Datasheet | |
| Battery Voltage | 8.4V |
| Battery Technology | Nickel Metal Hydride |
| Battery Capacity | 200mAh |
| External Diameter | - |
| Battery Size Code | PP3 |
| Battery Terminals | Snap Contact |
| External Height | 17.4mm |
| External Width | 26.2mm |
| Pack Quantity | 1 |
| Battery Type / Size | PP3 |
| External Depth | 48.4mm |
| Weight | 32g |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Battery Voltage | 8.4V |
|---|---|
| Battery Capacity | 200mAh |
| Battery Size Code | PP3 |
| External Height | 17.4mm |
| Pack Quantity | 1 |
| External Depth | 48.4mm |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (25-Jun-2025) |
| Battery Technology | Nickel Metal Hydride |
|---|---|
| External Diameter | - |
| Battery Terminals | Snap Contact |
| External Width | 26.2mm |
| Battery Type / Size | PP3 |
| Weight | 32g |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
