Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002007Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54AH3265 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.370 |
| 25+ | $25.020 |
| 50+ | $14.300 |
| 100+ | $13.490 |
| 250+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$26.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002007Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54AH3265 |
| Technical Datasheet | |
| Block Material | - |
| Abrasive Colour | - |
| Abrasive Grade | P240 |
| Height | 20mm |
| Width | 50mm |
| Length | 80mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Fine abrasive block is ideal for sanding, material removal and cleaning surfaces such as metal, wood, plastics, leather, rubber and fibreglass. For better results use with water, detergents, white spirit or paraffin. Sanding & buffing are one of the best ways to restore the original appearance to many materials. It is important to use the correct abrasive block for the task in hand.
- Ideal for DIY, automotive and professional use
- Excellent for pain preparation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Block Material | - |
|---|---|
| Abrasive Grade | P240 |
| Width | 50mm |
| Product Range | - |
| Abrasive Colour | - |
|---|---|
| Height | 20mm |
| Length | 80mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
